Part Details for PF67000T12LG460 by Hammond Manufacturing
Overview of PF67000T12LG460 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF67000T12LG460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3342
|
Newark | Filter Fan, 560Cfm, 460V, Abs, Gray, Product Range:Pfgen4 Series, Enclosure Material:Abs, Cooling Capacity:317W/°C, External Height - Metric:320Mm, External Width - Metric:320Mm, External Depth - Metric:150Mm Rohs Compliant: Yes |Hammond PF67000T12LG460 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$740.4800 / $767.8500 | Buy Now |
DISTI #
PF67000T12LG460-ND
|
DigiKey | FILTER FAN GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$780.7500 | Buy Now |
DISTI #
546-PF67000T12LG460
|
Mouser Electronics | AC Fans 560CFM Filter Fan, 460V N12 - Lt. Gray RoHS: Compliant | 0 |
|
$750.4900 / $780.7100 | Order Now |
DISTI #
70321928
|
RS | FILTER FAN GREY | Hammond Manufacturing PF67000T12LG460 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$734.4600 / $797.1000 | RFQ |
|
Onlinecomponents.com | filter fan RoHS: Compliant | 0 |
|
$690.2000 / $726.5300 | Buy Now |