Part Details for PF66000T12BK460 by Hammond Manufacturing
Overview of PF66000T12BK460 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF66000T12BK460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3329
|
Newark | 462 Cfm Filter Fan, 460V N12 - Black Rohs Compliant: Yes |Hammond PF66000T12BK460 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$488.2900 / $514.0000 | Buy Now |
DISTI #
PF66000T12BK460-ND
|
DigiKey | FILTER FAN BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$522.6600 | Buy Now |
DISTI #
546-PF66000T12BK460
|
Mouser Electronics | AC Fans 462 CFM FILTER FAN T12 | 0 |
|
$510.6000 / $518.0400 | Order Now |
DISTI #
70321913
|
RS | FILTER FAN BLACK | Hammond Manufacturing PF66000T12BK460 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$673.2500 | RFQ |
|
Onlinecomponents.com | filter fan RoHS: Compliant | 0 |
|
$499.0000 / $528.1500 | Buy Now |
Part Details for PF66000T12BK460
PF66000T12BK460 CAD Models
PF66000T12BK460 Part Data Attributes
|
PF66000T12BK460
Hammond Manufacturing
Buy Now
|
Compare Parts:
PF66000T12BK460
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |