Part Details for PF60561B1-000U-A9H by SUNON USA
Overview of PF60561B1-000U-A9H by SUNON USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for PF60561B1-000U-A9H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-PF60561B1-000U-A9H-ND
|
DigiKey | Thermal Products Min Qty: 48 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3050 | Buy Now |
DISTI #
PF60561B1-000U-A9H
|
Avnet Americas | DC Fan Ball Bearing 12V 1.4A 16.8W 12300RPM 58.5CFM 67dBA Flange Mount - Bulk (Alt: PF60561B1-000U-A9H) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PF60561B1-000U-A9H
|
Avnet Americas | DC Fan Ball Bearing 12V 1400mA 16.8W 12300RPM 58.5CFM 67dBA Panel Mount - Bulk (Alt: PF60561B1-000U-A9H) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PF60561B1-000U-A9H
|
Avnet Americas | DC FAN - Bulk (Alt: PF60561B1-000U-A9H) Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-PF60561B1000UA9H
|
Mouser Electronics | DC Fans Axial Fan, 60x60x56mm, 12VDC, 2.35"H2O, Auto Restart, Low Vibration/High Airflow RoHS: Compliant | 0 |
|
$42.9000 | Order Now |
DISTI #
71327060
|
RS | Fan, DC,12V,58.5CFM,1400A,16.8W,11500RPM,67dBA,2BALL,60X60X56mm, | Sunon Fans PF60561B1-000U-A9H RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$51.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$36.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.6800 / $54.0400 | Buy Now |
DISTI #
PF60561B1-A9H
|
TME | Fan: DC, axial, 12VDC, 60x60x56mm, 99.39m3/h, 72.7dBA, ball, 26AWG Min Qty: 1008 | 0 |
|
$28.4200 | RFQ |
DISTI #
000000000005714834
|
Sager | DC Fans Axial Fan, 60x60x56mm, 12VDC, 2.35H2O, Auto Restart, Low Vibration/High Airflow Min Qty: 1 | 0 |
|
$36.0300 / $41.1700 | Buy Now |