Part Details for PF60561B1-000U-A9H-TW by SUNON USA
Overview of PF60561B1-000U-A9H-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for PF60561B1-000U-A9H-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF60561B1-000U-A9H
|
Avnet Americas | DC Fan Ball Bearing 12V 1400mA 16.8W 12300RPM 58.5CFM 67dBA Panel Mount - Bulk (Alt: PF60561B1-000U-A9H) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |