Part Details for PF60381BX-1000U-A9H by SUNON USA
Overview of PF60381BX-1000U-A9H by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF60381BX-1000U-A9H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-PF60381BX-1000U-A9H-ND
|
DigiKey | FAN 60X38MM 12VDC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
200 In Stock |
|
$21.5630 / $28.9200 | Buy Now |
DISTI #
PF60381BX-1000U-A9
|
Avnet Americas | - Bulk (Alt: PF60381BX-1000U-A9) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$11.5776 / $25.1560 | Buy Now |
DISTI #
369-PF60381BX100UA9H
|
Mouser Electronics | DC Fans Axial Fan, 60x60x38mm, 12VDC, Ball, Auto Restart, Low Vibration, D06104490G-00 RoHS: Compliant | 0 |
|
$28.2700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 50 | 0 |
|
$14.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.8200 / $62.4900 | Buy Now |