Part Details for PF60381B1-1000U-A9H by SUNON USA
Results Overview of PF60381B1-1000U-A9H by SUNON USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF60381B1-1000U-A9H Information
PF60381B1-1000U-A9H by SUNON USA is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PF60381B1-1000U-A9H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM7579
|
Newark | Pf60381B1-1000U-A9H Rohs Compliant: Yes |Sunon PF60381B1-1000U-A9H RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6900 | Buy Now |
DISTI #
259-PF60381B1-1000U-A9H-ND
|
DigiKey | FAN 60X38MM 12VDC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
196 In Stock |
|
$20.6880 / $23.6200 | Buy Now |
DISTI #
PF60381B1-1000U-A9H
|
Avnet Americas | - Bulk (Alt: PF60381B1-1000U-A9H) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-PF60381B1100UA9H
|
Mouser Electronics | DC Fans Axial Fan, 60x60x38mm, 12VDC, Ball, Auto Restart, Low Vibration, D06104330G-00 RoHS: Compliant | 0 |
|
$20.6800 | Order Now |
DISTI #
75601792
|
RS | DC Fan, 60 x 38, Ball Bearing, 12V, 1 Speed | Sunon Fans PF60381B1-1000U-A9H RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$19.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8200 / $62.4900 | Buy Now |
DISTI #
PF60381B1-A9H
|
TME | Fan: DC, axial, 12VDC, 60x60x38mm, 102m3/h, 61.2dBA, ball, 13200rpm Min Qty: 1 | 0 |
|
$12.6200 / $17.4400 | RFQ |
DISTI #
000000000007167273
|
Sager | DC Fans Axial Fan, 60x60x38mm, 12VDC, Ball, Auto Restart, Low Vibration, D06104330G-00 Min Qty: 1 | 0 |
|
$19.4300 / $22.2000 | Buy Now |