Part Details for PF6-40/4/003 by Eaton Corporation
Overview of PF6-40/4/003 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF6-40/4/003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF6-40/4/003
|
TME | RCD breaker, Inom: 40A, Ires: 30mA, Max surge current: 500A, IP20 Min Qty: 1 | 12 |
|
$54.1300 / $61.8600 | Buy Now |