Part Details for PF6-40/4/003-A by Eaton Corporation
Overview of PF6-40/4/003-A by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF6-40/4/003-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF6-40/4/003-A
|
TME | RCD breaker, Inom: 40A, Ires: 30mA, Max surge current: 500A, IP20 Min Qty: 1 | 0 |
|
$96.4000 / $110.1700 | RFQ |