Part Details for PF50CWIW2K-5V-W6 by LEDtronics Inc
Overview of PF50CWIW2K-5V-W6 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF50CWIW2K-5V-W6
PF50CWIW2K-5V-W6 CAD Models
PF50CWIW2K-5V-W6 Part Data Attributes
|
PF50CWIW2K-5V-W6
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PF50CWIW2K-5V-W6
LEDtronics Inc
Single Color LED, Incand White, Water Clear,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | INCAND WHITE | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.2 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 20 deg |
Alternate Parts for PF50CWIW2K-5V-W6
This table gives cross-reference parts and alternative options found for PF50CWIW2K-5V-W6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF50CWIW2K-5V-W6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.