Part Details for PF5000 by Sensitron Semiconductors
Overview of PF5000 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PF5000
PF5000 CAD Models
PF5000 Part Data Attributes:
|
PF5000
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PF5000
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-21, HERMETIC SEAL PACKAGE-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-21 | |
Package Description | HERMETIC SEAL PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-21 | |
JESD-30 Code | O-XUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for PF5000
This table gives cross-reference parts and alternative options found for PF5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD5000G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | PF5000 vs BD5000G-LF |
PFS5000G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | PF5000 vs PFS5000G-LF |
PFS5000G | Rectifier Diode, | Won-Top Electronics Co Ltd | PF5000 vs PFS5000G |
HD5000-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | PF5000 vs HD5000-LF |
BD5000 | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, PRESSFIT-1 | Won-Top Electronics Co Ltd | PF5000 vs BD5000 |