Part Details for PF50-0UR-028V-T by LEDtronics Inc
Overview of PF50-0UR-028V-T by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF50-0UR-028V-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9200 / $8.6100 | Buy Now |
Part Details for PF50-0UR-028V-T
PF50-0UR-028V-T CAD Models
PF50-0UR-028V-T Part Data Attributes
|
PF50-0UR-028V-T
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PF50-0UR-028V-T
LEDtronics Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 652 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Viewing Angle | 180 deg |