Part Details for PF50-0UR-005V-T by LEDtronics Inc
Results Overview of PF50-0UR-005V-T by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF50-0UR-005V-T Information
PF50-0UR-005V-T by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1005V | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1005V-EVB | Renesas Electronics Corporation | SLG59H1005V Evaluation Board | |
SLG59H1005VTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Price & Stock for PF50-0UR-005V-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3500 / $11.7200 | Buy Now |
Part Details for PF50-0UR-005V-T
PF50-0UR-005V-T CAD Models
PF50-0UR-005V-T Part Data Attributes
|
PF50-0UR-005V-T
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PF50-0UR-005V-T
LEDtronics Inc
Single Color LED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.14 mm | |
Packing Method | BULK | |
Peak Wavelength | 652 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 180 deg |