Part Details for PF48F6000M0Y0BE by Numonyx Memory Solutions
Results Overview of PF48F6000M0Y0BE by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF48F6000M0Y0BE Information
PF48F6000M0Y0BE by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for PF48F6000M0Y0BE
PF48F6000M0Y0BE CAD Models
PF48F6000M0Y0BE Part Data Attributes
|
PF48F6000M0Y0BE
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PF48F6000M0Y0BE
Numonyx Memory Solutions
Flash, 64MX16, 96ns, PBGA105, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, SCSP-105
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, SCSP-105 | |
Pin Count | 105 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 96 ns | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Command User Interface | NO | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B105 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 105 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA105,9X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.046 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PF48F6000M0Y0BE
This table gives cross-reference parts and alternative options found for PF48F6000M0Y0BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF48F6000M0Y0BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PF48F6000M0Y0BEA | Intel Corporation | Check for Price | Flash, 64MX16, PBGA105, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, SCSP-105 | PF48F6000M0Y0BE vs PF48F6000M0Y0BEA |
PF48F5500M0Y1B0 | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, PBGA105, 8 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, SCSP-105 | PF48F6000M0Y0BE vs PF48F5500M0Y1B0 |
PF48F6000M0Y0BE | Intel Corporation | Check for Price | Flash, 64MX16, 96ns, PBGA105, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, SCSP-105 | PF48F6000M0Y0BE vs PF48F6000M0Y0BE |
M58PR001LE96ZAD5 | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, 96ns, PBGA105, 9 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-105 | PF48F6000M0Y0BE vs M58PR001LE96ZAD5 |
PF48F5500M0Y0B0 | Numonyx Memory Solutions | Check for Price | Flash, 64MX16, PBGA105, 8 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, SCSP-105 | PF48F6000M0Y0BE vs PF48F5500M0Y0B0 |
PF58F0031M0Y1BE | Intel Corporation | Check for Price | Flash, 64MX16, PBGA105, 11 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, SCSP-105 | PF48F6000M0Y0BE vs PF58F0031M0Y1BE |
M58PR001LE96ZAD5 | STMicroelectronics | Check for Price | 64MX16 FLASH 1.8V PROM, 96ns, PBGA105, 9 X 11 MM, 0.80 MM PITCH, TFBGA-105 | PF48F6000M0Y0BE vs M58PR001LE96ZAD5 |