Part Details for PF48F4400P0VBQEF by Micron Technology Inc
Overview of PF48F4400P0VBQEF by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF48F4400P0VBQEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | FLASH, 32MX16, 100NS, PBGA88 | 140 |
|
$19.1968 / $23.9960 | Buy Now |
|
Sense Electronic Company Limited | BGA | 1500 |
|
RFQ |
Part Details for PF48F4400P0VBQEF
PF48F4400P0VBQEF CAD Models
PF48F4400P0VBQEF Part Data Attributes:
|
PF48F4400P0VBQEF
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PF48F4400P0VBQEF
Micron Technology Inc
Flash, 32MX16, 100ns, PBGA88,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e1 | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Sectors/Size | 8, 510 | |
Number of Terminals | 88 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00042 A | |
Supply Current-Max | 0.031 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for PF48F4400P0VBQEF
This table gives cross-reference parts and alternative options found for PF48F4400P0VBQEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF48F4400P0VBQEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF48F4000P0ZBQ0 | Flash, 16MX16, 88ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | Micron Technology Inc | PF48F4400P0VBQEF vs PF48F4000P0ZBQ0 |
PF38F40L0YHQ0 | Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 | Intel Corporation | PF48F4400P0VBQEF vs PF38F40L0YHQ0 |
PF48F4000P0ZBQEA | Flash, 32MX16, 100ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | Micron Technology Inc | PF48F4400P0VBQEF vs PF48F4000P0ZBQEA |
PF38F4000Y1Q0 | Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 | Numonyx Memory Solutions | PF48F4400P0VBQEF vs PF38F4000Y1Q0 |
K8F5715ETM-DE1C0 | Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 | Samsung Semiconductor | PF48F4400P0VBQEF vs K8F5715ETM-DE1C0 |
K8F5615ETM-FE1F0 | Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88 | Samsung Semiconductor | PF48F4400P0VBQEF vs K8F5615ETM-FE1F0 |
K8F5715ETM-DE1E0 | Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 | Samsung Semiconductor | PF48F4400P0VBQEF vs K8F5715ETM-DE1E0 |
M30L0T8000T2ZAQF | Flash, 16MX16, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | Numonyx Memory Solutions | PF48F4400P0VBQEF vs M30L0T8000T2ZAQF |
NZ48F4000L0ZTQ0256 | Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1.0 MM HEIGHT, BGA-88 | Intel Corporation | PF48F4400P0VBQEF vs NZ48F4000L0ZTQ0256 |
PF48F4040LVYBQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 | Intel Corporation | PF48F4400P0VBQEF vs PF48F4040LVYBQ0 |