Part Details for PF434G by Boyd Corporation
Overview of PF434G by Boyd Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF434G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
437681
|
Avnet Americas | PF434G (Alt: 437681) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2022 / $0.2371 | Buy Now |
DISTI #
75020656
|
RS | Stamped Heatsink, PF434G | Boyd PF434G RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2570 | RFQ |
DISTI #
PF434G
|
TME | Heatsink: die-cut, TO220, L: 12.7mm, W: 12.7mm, H: 19.5mm, aluminium Min Qty: 1 | 0 |
|
$0.3510 / $0.4360 | RFQ |
DISTI #
437681
|
Avnet Abacus | PF434G (Alt: 437681) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PF434G
PF434G CAD Models
PF434G Part Data Attributes
|
PF434G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
PF434G
Boyd Corporation
Heat Sink, Clip, Transverse, Aluminum, Anodized,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Device Used On | TRANSISTOR | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 13 mm | |
Length | 19.5 mm | |
Profile | CLIP | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |