Part Details for PF40561BX-000U-S99 by SUNON USA
Overview of PF40561BX-000U-S99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF40561BX-000U-S99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1667-ND
|
DigiKey | FAN AXIAL 40X56MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Box |
1262 In Stock |
|
$23.9473 / $32.1200 | Buy Now |
DISTI #
PF40561BX-000U-S99
|
Avnet Americas | DC Fan Ball Bearing 12V 16.68W 21500RPM/18000RPM 31.7CFM 65.9dBA Flange Mount - Bulk (Alt: PF40561BX-000U-S99) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PF40561BX-000U-S99
|
Avnet Americas | DC Fan Ball Bearing 12V 16.68W 21500RPM/18000RPM 31.7CFM 65.9dBA Flange Mount - Bulk (Alt: PF40561BX-000U-S99) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ |