Part Details for PF40561BX-000U-A99 by SUNON USA
Overview of PF40561BX-000U-A99 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF40561BX-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1967-ND
|
DigiKey | FAN AXIAL 40X56MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Box |
295 In Stock |
|
$27.5110 / $36.3300 | Buy Now |
DISTI #
PF40561BX-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 1390mA 16.68W 18000RPM/21500RPM 31.7CFM 65.9dBA Panel Mount - Bulk (Alt: PF40561BX-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71327057
|
RS | Fan, DC,12V,31.7CFM,1390A,16.68W,18000RPM,67.9dBA,2BALL,40X40X56mm, AutoRestart | Sunon Fans PF40561BX-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2100 / $38.0100 | Buy Now |