Part Details for PF40281B4-1000U-A9H by SUNON USA
Overview of PF40281B4-1000U-A9H by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF40281B4-1000U-A9H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-PF40281B4-1000U-A9H-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 150 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9947 | Buy Now |
DISTI #
PF40281B4-1000U-A9
|
Avnet Americas | DC Fan Ball Bearing 12V 96mA 1.16W 9200RPM 12.8CFM 39.9dB Flange Mount - Bulk (Alt: PF40281B4-1000U-A9) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Container: Bulk | 0 |
|
$6.8474 / $14.8808 | Buy Now |
DISTI #
369-PF40281B4100UA9H
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Ball, Lead Wires, Auto Restart, Low Vibration RoHS: Compliant | 0 |
|
$13.9400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1050 Package Multiple: 150 | 0 |
|
$8.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.7400 / $37.6400 | Buy Now |