Part Details for PF40281B2-1000U-A9H by SUNON USA
Overview of PF40281B2-1000U-A9H by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF40281B2-1000U-A9H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-PF40281B2-1000U-A9H-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
125 In Stock |
|
$11.9736 / $16.3400 | Buy Now |
DISTI #
PF40281B2-1000U-A9
|
Avnet Americas | DC Fan Ball Bearing 12V 220mA 2.64W 13000RPM 18CFM 48.7dB Flange Mount - Bulk (Alt: PF40281B2-1000U-A9) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Container: Bulk | 0 |
|
$6.8474 / $14.8808 | Buy Now |
DISTI #
369-PF40281B2100UA9H
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Ball, Lead Wires, Auto Restart, Low Vibration RoHS: Compliant | 0 |
|
$13.5800 / $14.2200 | Order Now |
|
Future Electronics | PF Model DC Fan 4028 size 2 Ball Bearing 12V RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 150 Container: Box | 0Box |
|
$13.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.7400 / $37.6400 | Buy Now |
Part Details for PF40281B2-1000U-A9H
PF40281B2-1000U-A9H CAD Models
PF40281B2-1000U-A9H Part Data Attributes:
|
PF40281B2-1000U-A9H
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
PF40281B2-1000U-A9H
SUNON USA
DC Fan, Axial Construction, 0.275A, 12V, 3.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVALS: UL | |
Airflow | 18 CFM | |
Approvals | CUL; TUV | |
Bearing Type | BALL | |
Body Material | POLYETHYLENE PBT | |
Construction | AXIAL | |
Height | 28 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 55 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 29.464 mmH2O | |
Rated Current | 0.275 A | |
Rated Power | 3.3 W | |
Rated Voltage | 12 V | |
Speed | 13000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 42 g | |
Width | 40 mm |