Part Details for PF40281B2-000U-A99 by SUNON USA
Overview of PF40281B2-000U-A99 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF40281B2-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1966-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
242 In Stock |
|
$11.6655 / $14.6700 | Buy Now |
DISTI #
PF40281B2-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 246mA 2.96W 13000RPM 18CFM 48.7dBA Panel Mount - Bulk (Alt: PF40281B2-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71327051
|
RS | Fan, DC,12V,18.0CFM,246A,2.96W,13000RPM,50.7dBA,2BALL,40X40X28mm, AutoRestart | Sunon Fans PF40281B2-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3500 / $13.7700 | RFQ |
DISTI #
PF40281B2-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 246mA 2.96W 13000RPM 18CFM 48.7dBA Panel Mount - Bulk (Alt: PF40281B2-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |