Part Details for PF38281BX-000U-A99 by SUNON USA
Overview of PF38281BX-000U-A99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for PF38281BX-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF38281BX-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 520mA 6.24W 20000RPM 23CFM 57dBA Panel Mount - Bulk (Alt: PF38281BX-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71327048
|
RS | Fan, DC,12V,23.0CFM,520A,6.24W,20000RPM,59.0dBA,2BALL,38X38X28mm, AutoRestart | Sunon Fans PF38281BX-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7900 / $19.7900 | Buy Now |