Part Details for PF38281B3-000U-A99 by SUNON USA
Overview of PF38281B3-000U-A99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF38281B3-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF38281B3-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 194mA 2.33W 13000RPM 14.9CFM 47.3dBA Panel Mount - Bulk (Alt: PF38281B3-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71327046
|
RS | Fan, DC,12V,14.9CFM,194A,2.33W,13000RPM,49.3dBA,2BALL,38X38X28mm, AutoRestart | Sunon Fans PF38281B3-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3500 / $13.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4200 / $15.4500 | Buy Now |