There are no models available for this part yet.
Overview of PF32000T12LG24 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PF32000T12LG24 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R3300
|
Newark | Filter Fan, 24V, 5W, Abs, Product Range:Pf Gen4 Series, Enclosure Material:Abs, Cooling Capacity:37W/°C, External Height - Metric:201.9Mm, External Width - Metric:202Mm, External Depth - Metric:87Mm, External Height - Imperial:8" Rohs Compliant: Yes |Hammond PF32000T12LG24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$246.0000 / $285.3000 | Buy Now | |
DISTI #
3937-PF32000T12LG24-ND
|
DigiKey | FAN EXHAUST 24V 5W LT GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$427.7090 / $500.0900 | Buy Now | |
DISTI #
PF32000T12LG24-ND
|
DigiKey | FAN EXHAUST 24V 5W LT GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$236.5440 / $274.4600 | Buy Now | |
DISTI #
546-PF32000T12LG24
|
Mouser Electronics | AC Fans 65 CFM Filter Fan, 24VDC N12 - Lt. Gray RoHS: Compliant | 1 |
|
$236.5400 / $274.3300 | Buy Now | |
DISTI #
70321820
|
RS | Climate Control, Fan, Filterfan, Exhaust Filter, NEMA 12, Plastic, 17-38 | Hammond Manufacturing PF32000T12LG24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$221.7600 / $277.2000 | RFQ | |
Onlinecomponents.com | filter fan RoHS: Compliant | 9 Factory Stock |
|
$240.6200 / $259.2300 | Buy Now | ||
Powell Electronics | 65 CFM FILTER FAN T12 Min Qty: 1 | 6 |
|
$235.2400 / $275.0500 | Buy Now | ||
Master Electronics | filter fan RoHS: Compliant | 9 Factory Stock |
|
$240.6200 / $259.2300 | Buy Now |
CAD Models for PF32000T12LG24 by Hammond Manufacturing
Part Data Attributes for PF32000T12LG24 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Thermal Support Device Type
|
AC FAN
|