Part Details for PF2512FKF070R008L by YAGEO Corporation
Overview of PF2512FKF070R008L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF2512FKF070R008L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-0.008AGCT-ND
|
DigiKey | RES 0.008 OHM 1% 1W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2401 / $1.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 50 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | 40 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for PF2512FKF070R008L
PF2512FKF070R008L CAD Models
PF2512FKF070R008L Part Data Attributes
|
PF2512FKF070R008L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PF2512FKF070R008L
YAGEO Corporation
Fixed Resistor, Metal Foil, 1W, 0.008ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0894 V |