Part Details for PF2472-15RF1 by Riedon
Overview of PF2472-15RF1 by Riedon
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF2472-15RF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1694-5-ND
|
DigiKey | RES 15 OHM 1% 100W TO247 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1070 In Stock |
|
$4.8212 / $8.9400 | Buy Now |
DISTI #
V99:2348_22723654
|
Arrow Electronics | Res Power Film 15 Ohm 1% 3W/100W ±50ppm/°C TO-247 RDL Tube Min Qty: 20 Package Multiple: 1 Lead time: 71 Weeks Date Code: 2303 | Americas - 490 |
|
$3.1600 / $3.5510 | Buy Now |
DISTI #
66299071
|
Verical | Res Power Film 15 Ohm 1% 3W/100W ±50ppm/°C TO-247 RDL Tube Min Qty: 20 Package Multiple: 1 Date Code: 2303 | Americas - 490 |
|
$3.1600 / $3.5510 | Buy Now |
DISTI #
C1S622300059234
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 490 |
|
$4.2800 | Buy Now |
Part Details for PF2472-15RF1
PF2472-15RF1 CAD Models
PF2472-15RF1 Part Data Attributes
|
PF2472-15RF1
Riedon
Buy Now
|
Compare Parts:
PF2472-15RF1
Riedon
|
Samacsys Manufacturer | Riedon |