Part Details for PF2472-0R02J1 by Riedon
Overview of PF2472-0R02J1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF2472-0R02J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1098-5-ND
|
DigiKey | RES 0.02 OHM 5% 100W TO247 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
158 In Stock |
|
$4.6500 / $8.7500 | Buy Now |