Part Details for PF2407/8 NA005 by Alpha Wire
Overview of PF2407/8 NA005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF2407/8 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2597
|
Newark | Sleeving, Flexible Braided, 25.172Mm, Natural, 100Ft, Sleeving/Tubing Type:Flexible, Sleeving Material:-, Sleeving Colour:Natural, Internal Diameter:25.172Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire PF2407/8 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$531.6400 | Buy Now |
DISTI #
PF2407/8NA005-100-ND
|
DigiKey | SLEEVING 0.875" ID FBRGLASS 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$420.9033 / $434.1400 | Buy Now |
DISTI #
1746962
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$377.4811 | Buy Now |