Part Details for PF2400-NA005 by Alpha Wire
Overview of PF2400-NA005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MP-64RJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 5ft |
Price & Stock for PF2400-NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Natural - 30.48m (100ft)/Spool RoHS: Compliant | 63 Factory Stock |
|
$117.2900 / $146.2300 | Buy Now |
DISTI #
PF2400-NA005
|
TME | Insulating tube, fiberglass, natural, -60÷648°C, Øint: 8.38mm Min Qty: 1 | 0 |
|
$66.5900 / $82.2600 | RFQ |
|
Master Electronics | Natural - 30.48m (100ft)/Spool RoHS: Compliant | 63 Factory Stock |
|
$117.2900 / $146.2300 | Buy Now |