Part Details for PF2272 by Ohmite Mfg Co
Overview of PF2272 by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF2272
PF2272 CAD Models
PF2272 Part Data Attributes
|
PF2272
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PF2272
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 2W, 2700ohm, 5% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Nonflammable | |
Lead Diameter | 0.81 mm | |
Lead Length | 25.4 mm | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PF | |
Technology | METAL ALLOY | |
Tolerance | 5% |