Part Details for PF2007 NA005 by Alpha Wire
Overview of PF2007 NA005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF2007 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2586
|
Newark | Braided Sleeve, 4.01Mm, Natural, 30.5Mm, Sleeving/Tubing Type:Braided, Sleeving Material:Fibreglass/Silicone, Sleeving Colour:Natural, Internal Diameter:4.01Mm, Length - Metric:30.5Mm, Length - Imperial:100Ft Rohs Compliant: Yes |Alpha Wire PF2007 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$358.5500 / $362.2000 | Buy Now |
DISTI #
APF2007-100-ND
|
DigiKey | SLEEVING 0.144" ID FBRGLASS 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$241.0056 / $265.6800 | Buy Now |
DISTI #
1746929
|
Farnell | SLEEVING, BRAID, NAT, 3.84MM, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 9 |
|
$98.8419 | Buy Now |
Part Details for PF2007 NA005
PF2007 NA005 CAD Models
PF2007 NA005 Part Data Attributes:
|
PF2007 NA005
Alpha Wire
Buy Now
|
Compare Parts:
PF2007 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |