There are no models available for this part yet.
Overview of PF2002 NA008 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 8ft |
Price & Stock for PF2002 NA008 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04F9112
|
Newark | Braided Sleeve, 7.06Mm, Natural, 7.62M, Sleeving/Tubing Type:Braided, Sleeving Material:Fibreglass/Silicone, Sleeving Colour:Natural, Internal Diameter:7.06Mm, Length - Metric:7.62M, Length - Imperial:25Ft Rohs Compliant: Yes |Alpha Wire PF2002 NA008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$132.4600 / $178.2400 | Buy Now | |
DISTI #
3937-PF2002NA008-ND
|
DigiKey | SLEEVING 0.258" ID FBRGLASS 25' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$272.4500 | Buy Now | |
DISTI #
APF2002-25-ND
|
DigiKey | SLEEVING 0.258" ID FBRGLASS 25' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
8 In Stock |
|
$113.7822 / $175.1400 | Buy Now |