Part Details for PF2000 NA005 by Alpha Wire
Results Overview of PF2000 NA005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MP-5ERJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 5ft |
Price & Stock for PF2000 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4531846
|
Farnell | SLEEVING, BRAID, NAT, 8.38MM, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 1 |
|
$353.1344 / $392.3759 | Buy Now |
DISTI #
APF2000-100-ND
|
DigiKey | SLEEVING 0.313" ID FBRGLASS 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$549.5344 / $727.4500 | Buy Now |
DISTI #
70139240
|
RS | Sleeving, Fiberglass Silicone, 0AWG, 0.313IN (Min.), 0.347IN (Max.), Natl.,100FT | Alpha Wire PF2000... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$679.4400 / $738.5100 | RFQ |
Part Details for PF2000 NA005
PF2000 NA005 CAD Models
PF2000 NA005 Part Data Attributes
|
PF2000 NA005
Alpha Wire
Buy Now
|
Compare Parts:
PF2000 NA005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |