Part Details for PF2.5-20 by Tamura Corporation of America
Results Overview of PF2.5-20 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF2.5-20 Information
PF2.5-20 by Tamura Corporation of America is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PF2.5-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
166 In Stock |
|
$25.4100 / $121.1600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
30 In Stock |
|
$5.8500 / $20.4400 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
30 In Stock |
|
$5.8500 / $20.4400 | Buy Now |