Part Details for PF1C102MNN1012 by Elite
Overview of PF1C102MNN1012 by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF1C102MNN1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF1C102MNN1012
|
TME | Capacitor: electrolytic, THT, 1000uF, 16VDC, Ø10x12mm, Pitch: 5mm Min Qty: 10 | 560 |
|
$0.0525 / $0.1220 | Buy Now |