Part Details for PF1A471MP508B5 by Elite
Overview of PF1A471MP508B5 by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF1A471MP508B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF1A471MP508B5
|
TME | Capacitor: electrolytic, THT, 470uF, 10VDC, Ø8x11.5mm, Pitch: 5mm Min Qty: 20 | 2060 |
|
$0.0268 / $0.0538 | Buy Now |