Part Details for PF1306 BK005 by Alpha Wire
Overview of PF1306 BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF1306 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F9107
|
Newark | Braided Sleeve, 4.52Mm, Black, 30.5Mm, Sleeving/Tubing Type:Braided, Sleeving Material:Fibreglass/Pvc (Polyvinylchloride), Sleeving Colour:Black, Internal Diameter:4.52Mm, Length - Metric:30.5Mm, Length - Imperial:100Ft Rohs Compliant: No |Alpha Wire PF1306 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$91.6000 / $123.2500 | Buy Now |
DISTI #
APF1306B-100-ND
|
DigiKey | SLEEVING 0.162" ID FBRGLASS 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
5 In Stock |
|
$88.7275 / $111.7800 | Buy Now |
DISTI #
1746872
|
Farnell | SLEEVING, BRAID, BLK, 4.22MM, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 38 |
|
$36.5106 / $41.7264 | Buy Now |