Part Details for PF113AE by OMRON Corporation
Overview of PF113AE by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF113AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF113AE
|
Avnet Americas | Relay Socket, DIN Rail, Screw, 11 Pins, 10 A, 250 VAC, MKS Series - Bulk (Alt: PF113AE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1809 / $6.2000 | Buy Now |
DISTI #
PF113A-E
|
TTI | Relay Sockets & Hardware 3PDT SOCKET MK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$6.0200 / $6.6400 | Buy Now |