Part Details for PF10-2-15W by Takachi Electronics Enclosure Co Ltd
Results Overview of PF10-2-15W by Takachi Electronics Enclosure Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF10-2-15W Information
PF10-2-15W by Takachi Electronics Enclosure Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM3HPF10BDFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP128-1420-0.50-001 | |
TMPM3HPF10BFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP128-1414-0.40-001 | |
FA2805-CL | Coilcraft Inc | SMPS Transformer, 15W |
Price & Stock for PF10-2-15W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TKC-PF10-2-15W
|
TME | Enclosure: with panel, PF, X: 100mm, Y: 150mm, Z: 22.5mm, ABS, white Min Qty: 1 | 9 |
|
$11.9900 / $14.9700 | Buy Now |
Part Details for PF10-2-15W
PF10-2-15W CAD Models
PF10-2-15W Part Data Attributes
|
PF10-2-15W
Takachi Electronics Enclosure Co Ltd
Buy Now
|
Compare Parts:
PF10-2-15W
Takachi Electronics Enclosure Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Takachi Electric Industrial |