There are no models available for this part yet.
Overview of PF09-7,62-V-M by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3990EMSE-3.3#PBF | Analog Devices | 62V, 350mA Buck Reg w/ 2.5µA Q | |
LT3990IDD#PBF | Analog Devices | 62V, 350mA Buck Reg w/ 2.5µA Q | |
LT3990EMSE-3.3#TRPBF | Analog Devices | 62V, 350mA Buck Reg w/ 2.5µA Q |
Price & Stock for PF09-7,62-V-M by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-PF09-7,62-V-M-ND
|
DigiKey | PCB HEADER, INVERTED, VERTICAL, Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1776 | Buy Now | |
DISTI #
845-PF09-762-V-M
|
Mouser Electronics | Altech PCB Header, inverted, vertical, 7.62mm, 9 Pole | 0 |
|
$1.9200 / $2.7700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.0600 | Buy Now |