Part Details for PF08122B by Renesas Electronics Corporation
Overview of PF08122B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF08122B
PF08122B CAD Models
PF08122B Part Data Attributes:
|
PF08122B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF08122B
Renesas Electronics Corporation
880 MHz - 915 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, RF-K-8A, 10 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1710 TO 1785 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 3 |