Part Details for PF08109B by Hitachi Ltd
Overview of PF08109B by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF08109B
PF08109B CAD Models
PF08109B Part Data Attributes
|
PF08109B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
PF08109B
Hitachi Ltd
Narrow Band High Power Amplifier, 2 Func, RF-O-12, 12 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | LCC16(UNSPEC) | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HITACHI | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC16(UNSPEC) | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |