Part Details for PF08103B by Hitachi Ltd
Overview of PF08103B by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for PF08103B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 78 |
|
$86.8000 / $112.0000 | Buy Now |
Part Details for PF08103B
PF08103B CAD Models
PF08103B Part Data Attributes:
|
PF08103B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
PF08103B
Hitachi Ltd
Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, 2 Func, MOS, RF-O, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | DILCC8,.46 | |
Reach Compliance Code | unknown | |
Additional Feature | 1710-1785MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC8,.46 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Surface Mount | YES | |
Technology | MOS | |
VSWR-Max | 3.5 |