Part Details for PF0603FRE7T0R01Z by YAGEO Corporation
Overview of PF0603FRE7T0R01Z by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF0603FRE7T0R01Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-0.01NRCT-ND
|
DigiKey | RES 0.01 OHM 1% 0.3W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23725 In Stock |
|
$0.3335 / $0.9400 | Buy Now |
|
Quest Components | FIXED RESISTOR, 0.33W, 0.01OHM, 0.0574V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0603 | 50 |
|
$0.5000 / $0.7500 | Buy Now |
DISTI #
PF0603FRE7T0R01Z
|
TTI | Current Sense Resistors - SMD 0.01 Ohm 1% W ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3300 / $0.3440 | Buy Now |
Part Details for PF0603FRE7T0R01Z
PF0603FRE7T0R01Z CAD Models
PF0603FRE7T0R01Z Part Data Attributes:
|
PF0603FRE7T0R01Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0603FRE7T0R01Z
YAGEO Corporation
Fixed Resistor, 0.33W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMBLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | PURE MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0574 V |