Part Details for PF0580.563NLT by Pulse Electronics Corporation
Overview of PF0580.563NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for PF0580.563NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9694
|
Newark | Ind, pwr, dr 4.5X3.2 Sm T&r Npb/T&r |Pulse PF0580.563NLT Min Qty: 5850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.3710 | Buy Now |
DISTI #
PF0580.563NLT-ND
|
DigiKey | FIXED IND 56UH 460MA 700MOHM SMD Min Qty: 5850 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3844 | Buy Now |
DISTI #
PF0580.563NLT
|
Avnet Americas | Power Inductor (SMD), 56 uH, ± 15%, 670 mA, Unshielded, 460 mA, 4.7mm x 4.2mm x 3.48mm - Tape and Reel (Alt: PF0580.563NLT) RoHS: Compliant Min Qty: 5850 Package Multiple: 1950 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3347 / $0.3806 | Buy Now |
DISTI #
673-PF0580.563NLT
|
Mouser Electronics | Power Inductors - SMD UNSHIELDED DRUM CORE RoHS: Compliant | 0 |
|
$0.3750 / $0.3840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5850 Package Multiple: 1950 Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | PF0580 SMT Unshielded Drum Core Inductor series, up to 3.1A RoHS: Compliant | 0 |
|
$0.3258 / $0.6823 | Buy Now |
DISTI #
PF0580.563NLT
|
Avnet Americas | Power Inductor (SMD), 56 uH, ± 15%, 670 mA, Unshielded, 460 mA, 4.7mm x 4.2mm x 3.48mm - Tape and Reel (Alt: PF0580.563NLT) RoHS: Compliant Min Qty: 5850 Package Multiple: 1950 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3347 / $0.3806 | Buy Now |
DISTI #
000000000001497078
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE Min Qty: 5850 | 0 |
|
$0.3454 | Buy Now |
DISTI #
PF0580.563NLT
|
Avnet Abacus | Power Inductor (SMD), 56 uH, � 15%, 670 mA, Unshielded, 460 mA, 4.7mm x 4.2mm x 3.48mm - Tape and Reel (Alt: PF0580.563NLT) RoHS: Compliant Min Qty: 5850 Package Multiple: 1950 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PF0580.563NLT
PF0580.563NLT CAD Models
PF0580.563NLT Part Data Attributes:
|
PF0580.563NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0580.563NLT
Pulse Electronics Corporation
General Purpose Inductor, 56uH, 15%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 1917 | |
Construction | Rectangular | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.48 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.67 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |