Part Details for PF0580.562NL by Pulse Electronics Corporation
Overview of PF0580.562NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for PF0580.562NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3066-ND
|
DigiKey | FIXED IND 5.6UH 1.4A 90 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
530 In Stock |
|
$0.3287 / $0.7400 | Buy Now |
DISTI #
PF0580.562NL
|
Avnet Americas | Ind Power Unshielded Wirewound 5.6uH 15% 1.4A - Bulk (Alt: PF0580.562NL) RoHS: Compliant Min Qty: 5400 Package Multiple: 270 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PF0580.562NL
|
Avnet Americas | Ind Power Unshielded Wirewound 5.6uH 15% 1.4A - Bulk (Alt: PF0580.562NL) RoHS: Compliant Min Qty: 5400 Package Multiple: 270 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PF0580.562NL
PF0580.562NL CAD Models
PF0580.562NL Part Data Attributes:
|
PF0580.562NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0580.562NL
Pulse Electronics Corporation
General Purpose Inductor, 5.6uH, 15%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 1917 | |
Construction | Rectangular | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.48 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |
Alternate Parts for PF0580.562NL
This table gives cross-reference parts and alternative options found for PF0580.562NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0580.562NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0580.562NLT | General Purpose Inductor, 5.6uH, 15%, 1 Element, SMD, ROHS COMPLIANT | Pulse Electronics Corporation | PF0580.562NL vs PF0580.562NLT |