Part Details for PF0580.123NLT by Pulse Electronics Corporation
Overview of PF0580.123NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for PF0580.123NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9690
|
Newark | Ind, pwr, dr 4.5X3.2 Sm T&r Npb/T&r |Pulse PF0580.123NLT Min Qty: 5850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.3710 | Buy Now |
DISTI #
553-PF0580.123NLTCT-ND
|
DigiKey | FIXED IND 12UH 1A 160 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7774 In Stock |
|
$0.3712 / $0.8600 | Buy Now |
DISTI #
PF0580.123NLT
|
Avnet Americas | Ind Power Unshielded Wirewound 12uH 15% 1A T/R - Tape and Reel (Alt: PF0580.123NLT) RoHS: Compliant Min Qty: 5850 Package Multiple: 1950 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3347 / $0.3806 | Buy Now |
DISTI #
673-PF0580.123NLT
|
Mouser Electronics | Power Inductors - SMD UNSHIELDED DRUM CORE 12 UH SMD RoHS: Compliant | 1306 |
|
$0.3750 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5850 Package Multiple: 1950 Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | PF0580 SMT Unshielded Drum Core Inductor series, up to 3.1A RoHS: Compliant | 0 |
|
$0.3387 / $0.3983 | Buy Now |
|
Bristol Electronics | 1950 |
|
RFQ | ||
|
Quest Components | 1560 |
|
$0.4606 / $1.3160 | Buy Now | |
DISTI #
PF0580.123NLT
|
TTI | Power Inductors - SMD UNSHIELDED DRUM CORE 12 UH SMD pbFree: Pb-Free Min Qty: 1950 Package Multiple: 1950 Container: Reel |
Americas - 1950 In Stock |
|
$0.3800 | Buy Now |
DISTI #
PF0580.123NLT
|
Avnet Americas | Ind Power Unshielded Wirewound 12uH 15% 1A T/R - Tape and Reel (Alt: PF0580.123NLT) RoHS: Compliant Min Qty: 5850 Package Multiple: 1950 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3347 / $0.3806 | Buy Now |
Part Details for PF0580.123NLT
PF0580.123NLT CAD Models
PF0580.123NLT Part Data Attributes:
|
PF0580.123NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0580.123NLT
Pulse Electronics Corporation
General Purpose Inductor, 12uH, 15%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 1917 | |
Construction | Rectangular | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.48 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |