Part Details for PF0580.103NLT by Pulse Electronics Corporation
Results Overview of PF0580.103NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF0580.103NLT Information
PF0580.103NLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PF0580.103NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9689
|
Newark | Ind, pwr, dr 4.5X3.2 Sm T&r Npb/T&r |Pulse PF0580.103NLT RoHS: Not Compliant Min Qty: 5850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.3710 | Buy Now |
DISTI #
PF0580.103NLT-ND
|
DigiKey | FIXED IND 10UH 1.1A 132 MOHM SMD Min Qty: 5850 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3844 | Buy Now |
DISTI #
PF0580.103NLT
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 15%, 1.5 A, Unshielded, 1.1 A, 4.7mm x 4.2mm x 3.48mm - Tape and Reel... more RoHS: Compliant Min Qty: 5850 Package Multiple: 1950 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3128 / $0.3193 | Buy Now |
DISTI #
673-PF0580.103NLT
|
Mouser Electronics | Power Inductors - SMD UNSHIELDED DRUM CORE 10 UH SMD RoHS: Compliant | 0 |
|
$0.3750 / $0.3840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5850 Package Multiple: 1950 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | PF0580 SMT Unshielded Drum Core Inductor series, up to 3.1A RoHS: Compliant | 0 |
|
$0.3258 / $0.6820 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 UH, GENERAL PURPOSE INDUCTOR, SMD | 1390 |
|
$0.3281 / $0.7875 | Buy Now |
DISTI #
000000000001497061
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE 10 UH SMD Min Qty: 5850 | 0 |
|
$0.3454 | Buy Now |
DISTI #
PF0580.103NLT
|
Avnet Abacus | Power Inductor SMD 10 uH 15 15 A Unshielded 11 A 47mm x 42mm x 348mm - Tape and Reel (Alt: PF0580.1... more RoHS: Compliant Min Qty: 5850 Package Multiple: 1950 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |