Part Details for PF0560.153NLT by Pulse Electronics Corporation
Results Overview of PF0560.153NLT by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF0560.153NLT Information
PF0560.153NLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PF0560.153NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM6753
|
Newark | Power Inductors-Smd Inductor Pwr Shield 15Uh Smd |Pulse Electronics PF0560.153NLT RoHS: Not Compliant Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Bulk | 1240 |
|
$0.9170 | Buy Now |
DISTI #
54AK9678
|
Newark | Ind, Pwr, Inductor Sdri 10 Npb/T&r |Pulse PF0560.153NLT RoHS: Not Compliant Min Qty: 2480 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 / $0.8200 | Buy Now |
DISTI #
553-1750-1-ND
|
DigiKey | FIXED IND 15UH 3.1A 50 MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3075 In Stock |
|
$0.6694 / $1.3800 | Buy Now |
DISTI #
PF0560.153NLT
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 30%, 3.1 A, Shielded, 3.6 A, 10.4mm x 10.3mm x 4mm - Tape and Reel (A... more RoHS: Compliant Min Qty: 2480 Package Multiple: 620 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5837 / $0.6265 | Buy Now |
DISTI #
673-PF0560.153NLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR PWR SHIELD 15UH SMD RoHS: Compliant | 2142 |
|
$0.6690 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2480 Package Multiple: 620 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.7140 | Buy Now |
|
Onlinecomponents.com | PF0560 SMT Shielded Drum Core Inductor series, up to 6.5A RoHS: Compliant |
1240 Partner Stock |
|
$0.6780 / $1.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2508 |
|
$0.3120 / $1.2000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 30%, 1 ELEMENT, SMD, 4141 | 2006 |
|
$0.4000 / $1.6000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 30%, 1 ELEMENT, SMD, 4141 | 28 |
|
$1.0600 / $1.3250 | Buy Now |
Part Details for PF0560.153NLT
PF0560.153NLT CAD Models
PF0560.153NLT Part Data Attributes
|
PF0560.153NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0560.153NLT
Pulse Electronics Corporation
General Purpose Inductor, 15uH, 30%, 1 Element, SMD, 4141, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 4141 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR | |
Rated Current-Max | 3.1 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |
Alternate Parts for PF0560.153NLT
This table gives cross-reference parts and alternative options found for PF0560.153NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0560.153NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PF0560.153NL | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 15uH, 30%, 1 Element, SMD, 4141, ROHS COMPLIANT | PF0560.153NLT vs PF0560.153NL |