Part Details for PF0553.105NLT by Pulse Electronics Corporation
Results Overview of PF0553.105NLT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF0553.105NLT Information
PF0553.105NLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PF0553.105NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF0553.105NLT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1MH SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001497025
|
Sager | Coupled Inductors IND DBL PWR 68UH | 0 |
|
Buy Now | |
DISTI #
PF0553.105NLT
|
Avnet Abacus | IND DBL PWR 1000UH 0 (Alt: PF0553.105NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PF0553.105NLT
PF0553.105NLT CAD Models
PF0553.105NLT Part Data Attributes
|
PF0553.105NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0553.105NLT
Pulse Electronics Corporation
General Purpose Inductor, 1000uH, 20%, 2 Element, SMD, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.61 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.02 MHz | |
Tolerance | 20% |