Part Details for PF0464.823T by Pulse Electronics Corporation
Overview of PF0464.823T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM823TYKSZ-R7 | Analog Devices | Active Low Watchdog Superv. I. | |
ADM6823TYRJZ-RL7 | Analog Devices | Watchdog Supervisor with MR - | |
ADM823TYRJZ-R7 | Analog Devices | Active Low Watchdog Superv. I. |
Price & Stock for PF0464.823T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001163931
|
Sager | Power Inductors - SMD SHIELDED DRUM CORE | 0 |
|
Buy Now |
Part Details for PF0464.823T
PF0464.823T CAD Models
PF0464.823T Part Data Attributes
|
PF0464.823T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0464.823T
Pulse Electronics Corporation
General Purpose Inductor, 82uH, 20%, 1 Element, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 370 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |